- Home
- Semiconductors
- DC/DC Converter
- RECOM DC/DC Converter
image shown is a representation only
![RECOM RECOM](https://www.rutronik24.com/images/logos/recom_webgate.png)
DC/DC Mod 24V to 24V 1W 1kV 1kV THT
Supplier:
RECOM
Matchcode:
RB-2424S
Rutronik No.:
ANADCC2885
Unit Pack: 25
MOQ: 25
package: SIP7
Packaging: TUBE
- Power
-
5 W
- Vin(min)
-
21.6 V(DC)
- Vin(max)
-
26.4 V(DC)
- V out
-
24 V(DC)
- No.of outputs
-
SINGLE
- Output current
-
42 mA
- Isolated
-
YES
- Isolation
-
1 kV(DC)
- Reg./Unreg.
-
UNREG
- Efficiency
-
0 %
- Series
-
Econoline
- Automotive
-
NO
- Package
-
SIP7
- RoHS Status
-
RoHS-conform
- Packaging
-
TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Line Inductor for Recom DC/DC
package:
open Frame
Packaging:
BAG
Previous
Next
DC/DC Mod 24V to 24V 1W 1kV...
package:
SIP7
Packaging:
TUBE
DC/DC Mod 24V to 24V 1W 1kV...
package:
SIP7
Packaging:
TUBE
DC/DC Mod 24V to 24V 1W 1kV...
package:
SMD 5 Pin
Packaging:
TUBE
DC/DC Mod 24V to 24V 1W 3kV...
package:
SMD 5 Pin
Packaging:
TUBE
DC/DC Mod 24V to 24V 1W 3kV...
package:
SMD 5 Pin
Packaging:
REEL
DC/DC Mod 24V to 24V 1W 3kV...
package:
SMD 5 Pin
Packaging:
REEL
DC/DC Mod 24V to 24V 2W 1kV...
package:
SMD 5 Pin
Packaging:
TUBE
DC/DC Mod 24V to 24V 2W 1kV...
package:
SMD 5 Pin
Packaging:
TUBE
DC/DC Mod 24V to 24V 2W 1kV...
package:
open Frame
Packaging:
TRAY
DC/DC Mod 24V to 24V 2W 3kV...
package:
SMD 5 Pin
Packaging:
TUBE
Previous
Next