RACPRO1-4SP/24V/5A

Topseller

image shown is a representation only
Description:
DIN-RAIL E-Fuse 4*5A 24V
Supplier:
RECOM
Matchcode:
RACPRO1-4SP/24V/5A
Rutronik No.:
ICACDC1097
Unit Pack:
1
MOQ:
1
package:
DIN-Rail
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 120 W
- V(AC) in (min)
- NA V
- V(AC) in (max)
- NA V
- V(DC) in (min)
- 22 V
- V(DC) in (max)
- 28 V
- V(DC) out
- NA V
- Output current
- 5000 mA
- No. of outputs
- QUADRUPLE
- Isolation
- NA kV(DC)
- Reg./Unreg.
- N/A
- Efficiency
- 98,6 %
- Type
- EFUSE
- Series
- RACPRO1
- Automotive
- NO
- Package
- DIN-Rail
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Serbia
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.