RACM90-24SK/OF


image shown is a representation only
Description:
AC/DC Mod 80-264V to 24V 90W OF
Supplier:
RECOM
Matchcode:
RACM90-24SK/OF
Rutronik No.:
SMPS1501
Unit Pack:
9
MOQ:
9
package:
open frame
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 90 W
- V(in)min
- 85 V(DC)
- V(in)max
- 264 V(DC)
- V out
- 24 V(DC)
- Output current
- 3750 mA
- No.of outputs
- SINGLE
- Isolation
- 4 kV(DC)
- Reg./ Unreg.
- N/A
- Efficiency
- 89 %
- Series
- Powerline
- Automotive
- NO
- Package
- open frame
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.