RACM40-48S


image shown is a representation only
Description:
AC/DC Mod 85-264V to 48V 40W 4kV
Supplier:
RECOM
Matchcode:
RACM40-48S
Rutronik No.:
ICDCDC3839
Unit Pack:
1
MOQ:
1
package:
3"x2"
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 40 W
- V(in)min
- 85 V(DC)
- V(in)max
- 264 V(DC)
- V out
- 48 V(DC)
- Output current
- 840 mA
- No.of outputs
- SINGLE
- Isolation
- 4 kV(DC)
- Reg./ Unreg.
- REG
- Efficiency
- 93 %
- Series
- Medline
- Automotive
- NO
- Package
- 3"x2"
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.