RACM16E-12SK/277


Description:
16W AC/DC-Converter 2"x1" 4.2kV reg
Supplier:
RECOM
Matchcode:
RACM16E-12SK/277
Rutronik No.:
ICACDC1132
Unit Pack:
1
MOQ:
15
Packaging:
TUBE
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 16 W
- V(in)min
- 100 V(DC)
- V(in)max
- 277 V(DC)
- V out
- 12 V(DC)
- Output current
- 1330 mA
- No.of outputs
- SINGLE
- Isolation
- 4.2 kV(DC)
- Reg./ Unreg.
- REG
- Efficiency
- 84.5 %
- Series
- Powerline
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Customs Tariff No.
- 85044095900
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.