RACM140E-15SK/OF

New Product

image shown is a representation only
Description:
AC/DC Mod 80 -264V +/- 15V 140W reg
Supplier:
RECOM
Matchcode:
RACM140E-15SK/OF
Rutronik No.:
ICACDC1048
Unit Pack:
8
MOQ:
8
package:
open Frame
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 140 W
- V(in)min
- 80 V(DC)
- V(in)max
- 264 V(DC)
- V out
- 15 V(DC)
- Output current
- 9300 mA
- No.of outputs
- SINGLE
- Isolation
- 4.2 kV(DC)
- Reg./ Unreg.
- REG
- Efficiency
- 87 %
- Series
- Powerline
- Automotive
- NO
- Package
- open Frame
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Customs Tariff No.
- 85044095900
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.