RACM1200-48SAV/ENC/PMB
![RECOM RECOM](https://www.rutronik24.com/images/logos/recom_medium.png)
![RECOM RACM1200-48SAV/ENC/PMB](https://www.rutronik24.com/pim/direct/recom/medium/recom-racm1200-48savencpmb.jpg)
image shown is a representation only
Description:
AC/DC Mod 85-264V to 48V 1200W 4kV
Supplier:
RECOM
Matchcode:
RACM1200-48SAV/ENC/PMB
Rutronik No.:
SMPS1524
Unit Pack:
1
MOQ:
1
package:
enclosed
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 1200 W
- V(in)min
- 80 V(DC)
- V(in)max
- 264 V(DC)
- V out
- 48 V(DC)
- Output current
- 25000 mA
- No.of outputs
- SINGLE
- Isolation
- 4 kV(DC)
- Reg./ Unreg.
- REG
- Efficiency
- 95 %
- Series
- Powerline
- Automotive
- NO
- Package
- enclosed
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Hungary
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.