RACD06-500
![RECOM RECOM](https://www.rutronik24.com/images/logos/recom_medium.png)
Topseller
![RECOM RACD06-500](https://www.rutronik24.com/pim/direct/recom/medium/recom-racd06-500.jpg)
image shown is a representation only
Description:
LED Mod 90-264V to 2.5-15V 6W 3.75kV
Supplier:
RECOM
Matchcode:
RACD06-500
Rutronik No.:
LEDDRV1059
Unit Pack:
1
MOQ:
10
package:
Standard
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- ACDC
- Power
- 6 W
- Input voltage
- 264 V
- Output voltage
- 2.5-15 V
- Input Current
- 2.5-15 mA
- Output current
- 500 mA
- Warranty
- 3 Years
- IP Rating
- 20
- Efficiency
- 65 %
- PFC
- NO YES/NO
- Isolation
- 3,75 kv[AC]
- Oper.temp.
- YES °
- Ripple & Noise
- Lightline mV[pp]
- Output type
- SINGLE
- Automotive
- NO
- Package
- Standard
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.