RAC05-12SK/PD3/H
image shown is a representation only
Description:
AC/DC Mod 90-318V to 12V 5W 5.4kV THT
Supplier:
RECOM
Matchcode:
RAC05-12SK/PD3/H
Rutronik No.:
ICDCDC5327
Unit Pack:
15
MOQ:
15
package:
2"X1"
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 5 W
- V(in)min
- 90 V(DC)
- V(in)max
- 318 V(DC)
- V out
- 12 V(DC)
- Output current
- 420 mA
- No.of outputs
- SINGLE
- Isolation
- 5.4 kV(DC)
- Reg./ Unreg.
- REG
- Efficiency
- 74 %
- Series
- Powerline
- Automotive
- NO
- Package
- 2"X1"
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.