RAC04-05SC/230


image shown is a representation only
Description:
AC/DC Mod 80-264V to 05V 4W 3.75kV THT
Supplier:
RECOM
Matchcode:
RAC04-05SC/230
Rutronik No.:
ICDCDC3793
Unit Pack:
12
MOQ:
12
package:
Standard
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 4 W
- V(in)min
- 80 V(DC)
- V(in)max
- 264 V(DC)
- V out
- 05 V(DC)
- Output current
- 800 mA
- No.of outputs
- SINGLE
- Isolation
- 3.75 kV(DC)
- Reg./ Unreg.
- REG
- Efficiency
- 75 %
- Series
- Powerline
- Automotive
- NO
- Package
- Standard
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.