RAC03-3.3SK/SMT-R

New Product

image shown is a representation only
Description:
AC/DC Mod 85 -265V 3.3V 3W reg SMD
Supplier:
RECOM
Matchcode:
RAC03-3.3SK/SMT-R
Rutronik No.:
ICACDC1063
Unit Pack:
50
MOQ:
50
package:
1"x1"
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 3 W
- V(in)min
- 85 V(DC)
- V(in)max
- 265 V(DC)
- V out
- 3.3 V(DC)
- Output current
- 900 mA
- No.of outputs
- SINGLE
- Isolation
- 4.2 kV(DC)
- Reg./ Unreg.
- REG
- Efficiency
- 69 %
- Series
- Powerline
- Automotive
- NO
- Package
- 1"x1"
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85044095900
- Country
- China
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.