RA3-242005D/SMD
![RECOM RECOM](https://www.rutronik24.com/images/logos/recom_medium.png)
![RECOM RA3-242005D/SMD](https://www.rutronik24.com/pim/direct/recom/medium/recom-ra3-242005dsmd.jpg)
image shown is a representation only
Description:
DC/DC Mod 24V to +20/-5V 3W 5.2kV SMD
Supplier:
RECOM
Matchcode:
RA3-242005D/SMD
Rutronik No.:
ICDCDC5427
Unit Pack:
16
MOQ:
16
package:
DIP16
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 5 W
- Vin(min)
- 21,6 V(DC)
- Vin(max)
- 26,4 V(DC)
- V out
- +20/-05 V(DC)
- No.of outputs
- DUAL
- Output current
- +75/-300 mA
- Isolated
- YES
- Isolation
- 5.2 kV(DC)
- Reg./Unreg.
- UNREG
- Efficiency
- 81 %
- Series
- Econoline
- Automotive
- NO
- Package
- DIP16
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.