R-78T5.0-1.0/AC-TRAY
image shown is a representation only
Description:
SwitchReg 8-42V to 5.0V 1A SMD
Supplier:
RECOM
Matchcode:
R-78T5.0-1.0/AC-TRAY
Rutronik No.:
ICDCDC3478
Unit Pack:
25
MOQ:
25
package:
open Frame
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 1 A
- Output current
- 1000 mA
- Vin(min)
- 8 V(DC)
- Vin(max)
- 42 V(DC)
- No.of outputs
- SINGLE
- V out
- 5.0 V(DC)
- CSC Protection
- YES
- Reg./Unreg.
- REG
- Series
- Innoline
- Automotive
- NO
- Package
- open Frame
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.