R-78S1.8-0.1


image shown is a representation only
Description:
SwitchReg.0.65-1.3V to 1.8V THT
Supplier:
RECOM
Matchcode:
R-78S1.8-0.1
Rutronik No.:
ICDCDC4462
Unit Pack:
42
MOQ:
42
package:
SIP4
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 0,1 A
- Output current
- 100 mA
- Vin(min)
- 0,65 V(DC)
- Vin(max)
- 1,3 V(DC)
- No.of outputs
- SINGLE
- V out
- 1.8 V(DC)
- CSC Protection
- YES
- Reg./Unreg.
- REG
- Series
- Innoline
- Automotive
- NO
- Package
- SIP4
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Taiwan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.