R-78K15-0.5

Topseller

image shown is a representation only
Description:
SwitchingReg 18-36V to 15V 0,5A THT
Supplier:
RECOM
Matchcode:
R-78K15-0.5
Rutronik No.:
ICDCDC6157
Unit Pack:
43
MOQ:
43
package:
SIP3
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 7.5 W
- Vin(min)
- 18 V(DC)
- Vin(max)
- 36 V(DC)
- V out
- 15 V(DC)
- No.of outputs
- SINGLE
- Output current
- 500 mA
- Isolated
- NO
- Isolation
- 0 kV(DC)
- Reg./Unreg.
- REG
- Efficiency
- 92 %
- Series
- Innoline
- Automotive
- NO
- Package
- SIP3
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Customs Tariff No.
- 85044083900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.