R-78CK5.0-0.5
image shown is a representation only
Description:
SwitchingReg 6,5-40V to 5V 0.5A THT
Supplier:
RECOM
Matchcode:
R-78CK5.0-0.5
Rutronik No.:
ICDCDC5891
Unit Pack:
43
MOQ:
43
package:
SIP3
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 0.5 A
- Output current
- 500 mA
- Vin(min)
- 6.5 V(DC)
- Vin(max)
- 40 V(DC)
- No.of outputs
- SINGLE
- V out
- 5 V(DC)
- CSC Protection
- YES
- Reg./Unreg.
- N/A
- Automotive
- NO
- Package
- SIP3
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Thailand
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.