R-615.0D


image shown is a representation only
Description:
SwitchReg 9-32V to 1.8-9V 1A THT
Supplier:
RECOM
Matchcode:
R-615.0D
Rutronik No.:
ICDCDC1053
Unit Pack:
15
MOQ:
15
package:
SIP12
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 1 A
- Output current
- 1000 mA
- Vin(min)
- 9 V(DC)
- Vin(max)
- 32 V(DC)
- No.of outputs
- SINGLE
- V out
- 1.8-9 V(DC)
- CSC Protection
- YES
- Reg./Unreg.
- REG
- Series
- Innoline
- Automotive
- NO
- Package
- SIP12
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.