R-525.0PA


image shown is a representation only
Description:
SwitchReg 6.5-18 to 3.0-5.5V 2A THT
Supplier:
RECOM
Matchcode:
R-525.0PA
Rutronik No.:
ICDCDC2437
Unit Pack:
15
MOQ:
15
package:
SIP12
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 2 A
- Output current
- 2000 mA
- Vin(min)
- 6.5 V(DC)
- Vin(max)
- 18 V(DC)
- No.of outputs
- SINGLE
- V out
- 3.0-5.5 V(DC)
- CSC Protection
- REG
- Reg./Unreg.
- REG
- Series
- Innoline
- Automotive
- NO
- Package
- SIP12
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.