R2S12-2424/HP
image shown is a representation only
Description:
DC/DC Mod 24V to 24V 2W 3kV 3kV SMD
Supplier:
RECOM
Matchcode:
R2S12-2424/HP
Rutronik No.:
ICDCDC6259
Unit Pack:
33
MOQ:
33
package:
SMD 12 Pin
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 2 W
- Vin(min)
- 21,6 V(DC)
- Vin(max)
- 26,4 V(DC)
- V out
- 24 V(DC)
- No.of outputs
- SINGLE
- Output current
- 83 mA
- Isolated
- YES
- Isolation
- 3 kV(DC)
- Reg./Unreg.
- UNREG
- Efficiency
- 85 %
- Series
- Econoline
- Automotive
- NO
- Package
- SMD 12 Pin
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.