R24C2T25/R-R
New Product
image shown is a representation only
Description:
DC/DC Mod 21-27 to +-2.5-+-22.5V 2,5W SM
Supplier:
RECOM
Matchcode:
R24C2T25/R-R
Rutronik No.:
ICDCDC6344
Unit Pack:
750
MOQ:
750
package:
36Pin SSOP
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 2,5 W
- Vin(min)
- 21 V(DC)
- Vin(max)
- 27 V(DC)
- V out
- 2.5-22,5 V(DC)
- No.of outputs
- DUAL
- Output current
- +100/-12 mA
- Isolated
- YES
- Isolation
- 5 kV(DC)
- Reg./Unreg.
- REG
- Efficiency
- 53 %
- Series
- Econoline
- Automotive
- NO
- Package
- 36Pin SSOP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.