R24C2T25-R


image shown is a representation only
Description:
DC/DC Mod 21V to 27V 2W 3kV 3kV SMD
Supplier:
RECOM
Matchcode:
R24C2T25-R
Rutronik No.:
ICDCDC6002
Unit Pack:
750
MOQ:
750
package:
SSOP36
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 2 W
- Vin(min)
- 21 V(DC)
- Vin(max)
- 27 V(DC)
- V out
- +/-2.5- 22 V(DC)
- No.of outputs
- DUAL
- Output current
- 3 mA
- Isolated
- YES
- Isolation
- REG kV(DC)
- Reg./Unreg.
- REG
- Efficiency
- 55 %
- Series
- Econoline
- Automotive
- NO
- Package
- SSOP36
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.