R1S-2405/H


image shown is a representation only
Description:
DC/DC Mod 24V to 05V 1W 3kV 3kV SMD
Supplier:
RECOM
Matchcode:
R1S-2405/H
Rutronik No.:
ICDCDC3679
Unit Pack:
40
MOQ:
40
package:
SMD 5 Pin
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 5 W
- Vin(min)
- 21.6 V(DC)
- Vin(max)
- 26.4 V(DC)
- V out
- 05 V(DC)
- No.of outputs
- SINGLE
- Output current
- 200 mA
- Isolated
- YES
- Isolation
- 3 kV(DC)
- Reg./Unreg.
- UNREG
- Efficiency
- 0 %
- Series
- Econoline
- Automotive
- NO
- Package
- SMD 5 Pin
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
R1S-2405/PDC/DC Mod 24V to 05V 1W 1kV 1kV SMD Part No.: ICDCDC2024 package: SMD 5 Pin Packaging: TUBE |
Unit Price
11,10 $
Unit Pack
40
|
Stock Info
12 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|