- Home
- Semiconductors
- DC/DC Converter
- RECOM DC/DC Converter
image shown is a representation only
![RECOM RECOM](https://www.rutronik24.com/images/logos/recom_webgate.png)
DC/DC Mod 05V to +/-05V 1W 3kV SMD
Supplier:
RECOM
Matchcode:
R1DX-0505/H-R
Rutronik No.:
ICDCDC4520
Unit Pack: 250
MOQ: 250
package: open Frame
Packaging: REEL
- Power
-
5 W
- Vin(min)
-
4.5 V(DC)
- Vin(max)
-
5.5 V(DC)
- V out
-
+/-05 V(DC)
- No.of outputs
-
DUAL
- Output current
-
+/-100 mA
- Isolated
-
YES
- Isolation
-
3 kV(DC)
- Reg./Unreg.
-
UNREG
- Efficiency
-
78 %
- Series
-
Econoline
- Automotive
-
NO
- Package
-
open Frame
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
DC/DC Mod 05V to +/-05V 1W...
package:
open Frame
Packaging:
REEL
DC/DC Mod 05V to +/-05V 1W...
package:
SIP7
Packaging:
TUBE
Topseller
DC/DC Mod 05V to +/-09V 1W...
package:
open Frame
Packaging:
REEL
DC/DC Mod 05V to +/-05V 2W...
package:
SMD 6 Pin
Packaging:
TUBE
DC/DC Mod 05V to +/-12V 1W...
package:
open Frame
Packaging:
REEL
DC/DC Mod 05V to +/-15V 1W...
package:
open Frame
Packaging:
REEL
DC/DC Mod 05V to +/-09V 1W...
package:
open Frame
Packaging:
REEL
DC/DC Mod 05V to +/-12V 2W...
package:
SMD 6 Pin
Packaging:
TUBE
DC/DC Mod 05V to +/-12V 1W...
package:
SIP6 Micro
Packaging:
TUBE
DC/DC Mod 05V to 05V 1W 3kV...
package:
open Frame
Packaging:
REEL
Topseller
Previous
Next