R1DA-241515/P-R
image shown is a representation only
Description:
DC/DC Mod 24V to 15/15V 1W 1kV SMD
Supplier:
RECOM
Matchcode:
R1DA-241515/P-R
Rutronik No.:
ICDCDC4950
Unit Pack:
500
MOQ:
500
package:
SMD 7 Pin
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 5 W
- Vin(min)
- 21.6 V(DC)
- Vin(max)
- 26.4 V(DC)
- V out
- 15/15 V(DC)
- No.of outputs
- DUAL
- Output current
- 33/33 mA
- Isolated
- YES
- Isolation
- 1 kV(DC)
- Reg./Unreg.
- UNREG
- Efficiency
- 0 %
- Series
- Econoline
- Automotive
- NO
- Package
- SMD 7 Pin
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.