- Home
- Semiconductors
- DC/DC Converter
- RECOM DC/DC Converter
image shown is a representation only
![RECOM RECOM](https://www.rutronik24.com/images/logos/recom_webgate.png)
DC/DC Mod 12V to +/-12V 2W 8kV THT
Supplier:
RECOM
Matchcode:
R12P212D/R8
Rutronik No.:
ICDCDC6027
Unit Pack: 25
MOQ: 25
Packaging: TUBE
- Power
-
15 W
- Vin(min)
-
10.8 V(DC)
- Vin(max)
-
13.2 V(DC)
- V out
-
+/-12 V(DC)
- No.of outputs
-
DUAL
- Output current
-
+/-85 mA
- Isolated
-
YES
- Isolation
-
8 kV(DC)
- Reg./Unreg.
-
UNREG
- Efficiency
-
0 %
- Series
-
Econoline
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
DC/DC Mod 12V to +/-12V 2W...
package:
SIP7
Packaging:
TUBE
DC/DC Mod 12V to +/-12V 2W...
package:
SIP7
Packaging:
TUBE
DC/DC Mod 12V to +/-12V 2W...
package:
SIP7
Packaging:
TUBE
DC/DC Mod 12V to +/-12V 2W...
package:
SIP7
Packaging:
TUBE
DC/DC Mod 12V to +/-15V 2W...
package:
SIP7
Packaging:
TUBE
DC/DC Mod 12V to +15/-09V...
package:
SIP7
Packaging:
TUBE
DC/DC Mod 12V to +/-09V 2W...
package:
SIP7
Packaging:
TUBE
DC/DC Mod 12V to +15/-03V...
package:
SIP7
Packaging:
TUBE
Topseller
DC/DC Mod 12V to +15/-09V...
package:
SIP7
Packaging:
TUBE
DC/DC Mod 12V to +15/-09V...
package:
SIP7
Packaging:
TUBE
Previous
Next