R05CT05S-CT
![RECOM RECOM](https://www.rutronik24.com/images/logos/recom_medium.png)
![RECOM R05CT05S-CT](https://www.rutronik24.com/pim/direct/recom/medium/recom-r05ct05s-ct.jpg)
image shown is a representation only
Description:
DC/DC Mod 05V select 0.5W 5kV SMD
Supplier:
RECOM
Matchcode:
R05CT05S-CT
Rutronik No.:
ICDCDC5123
Unit Pack:
1
MOQ:
10
package:
SMD 16 PIN
Packaging:
BAG
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 0,5 W
- Vin(min)
- 4,5 V(DC)
- Vin(max)
- 5,5 V(DC)
- V out
- 3.3-4 V(DC)
- No.of outputs
- SINGLE
- Output current
- 5 mA
- Isolated
- YES
- Isolation
- 5 kV(DC)
- Reg./Unreg.
- REG
- Efficiency
- 60 %
- Series
- Econoline
- Automotive
- NO
- Package
- SMD 16 PIN
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.