R05C1TF05S-R

image shown is a representation only
Description:
DC/DC Mod 4,5-5,5V to +/-3.3/5.05V 1W 35
Supplier:
RECOM
Matchcode:
R05C1TF05S-R
Rutronik No.:
ICDCDC6284
Unit Pack:
500
MOQ:
500
package:
12 pad LGA
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 1 W
- Vin(min)
- 4.5 V(DC)
- Vin(max)
- 5.5 V(DC)
- V out
- 3.3/5.0 V(DC)
- No.of outputs
- SINGLE
- Output current
- - mA
- Isolated
- YES
- Isolation
- 3 kV(DC)
- Reg./Unreg.
- REG
- Efficiency
- 50.5 %
- Series
- Econoline
- Automotive
- NO
- Package
- 12 pad LGA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.