CMC-08


Description:
Choke - CMC Components 5.2A
Supplier:
RECOM
Matchcode:
CMC-08
Rutronik No.:
ICDCDC2744
Unit Pack:
27
MOQ:
27
package:
open Frame
Packaging:
TUBE
- Power
- 5,2 W
- Vin(min)
- 0 V(DC)
- Vin(max)
- 0 V(DC)
- V out
- N/A V(DC)
- No.of outputs
- N/A
- Isolated
- NO
- Isolation
- N/A kV(DC)
- Reg./Unreg.
- CMC
- Series
- Powerline
- Automotive
- NO
- Package
- open Frame
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.