RX1602B-YHW-TS


Description:
LCD pass M RX1602B-YHW-TS
Supplier:
Raystar
Matchcode:
RX1602B-YHW-TS
Rutronik No.:
DISPL6045
Unit Pack:
1
MOQ:
1
package:
LCD
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resolution
- 16x2
- Technology
- STN
- Module Type
- COG
- Display mode
- positive
- Viewing Area
- 76,0x18,0 mm
- Outline Dim.
- 85,0x30,0 mm
- Viewing angle
- 6:00
- Operating temp.
- -20 to+70 °C
- Backlight
- White
- Connection
- Pins
- Package
- LCD
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- China
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.