RL0F00050000FGDABSA00


Description:
5 inch RS485 Modbus Display+PCAP
Supplier:
Raystar
Matchcode:
RL0F00050000FGDABSA00
Rutronik No.:
DISIMO1334
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Panel size
- 5 Inch
- Resolution
- 800x480 Pixel
- Aspect ratio
- 16:9
- Backlight
- LED
- Brightness
- 400 cd/m²
- Viewing angles
- 160/160 °
- Technology
- TFT NB
- Contrast
- N/A
- Reaction time
- N/A ms
- Video input
- N/A
- Interactive
- YES
- Oper.temp.
- -30 - +80 °C
- Fanless
- YES
- 24/7 certified
- NO
- Length
- 120.7 mm
- Height
- 75.8 mm
- Width
- 4.47 mm
- Weight
- 0.1 KG
- Open frame
- YES
- Powerconsumpt.
- 2 watt
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Country
- Taiwan
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.