RG320240A1-FHW-V


image shown is a representation only
Description:
LCD passi M RG320240A1-FHW-V
Supplier:
Raystar
Matchcode:
RG320240A1-FHW-V
Rutronik No.:
DISPL5660
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resolution
- 320x240
- Technology
- FSTN; tran
- Module Type
- Modul/PCB
- Display mode
- positive
- Viewing Area
- 122,0x92,0 mm
- Outline Dim.
- 160x109 mm
- Viewing angle
- 6:00 clock
- Operating temp.
- -20°--+70° °C
- Backlight
- white LED
- Connection
- FPC
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.