RFS390Q-EIW-DBG


image shown is a representation only
Description:
3,9 inch TFT bartype 480x128
Supplier:
Raystar
Matchcode:
RFS390Q-EIW-DBG
Rutronik No.:
DISCO4988
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 3.9 inch
- Resolution
- 480x128 pixel
- Brightness
- 400 cd/m²
- Contrast
- 500:1
- Operating temp.
- -20/70 °C
- Width
- 122.0 mm
- Height
- 44.0 mm
- Depth
- 9.8 mm
- TFT with Touch.
- YES
- Viewing angle
- 65655065 u/d/l/r
- Backlight Sys.
- LED
- Response time
- 15 ms
- Display Type
- TFT
- Inverter
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.