RFF50BF-AWH-DNG
Description:
5,0 inch TFT PCAP
Supplier:
Raystar
Matchcode:
RFF50BF-AWH-DNG
Rutronik No.:
DISCO5959
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 5.0 inch
- Resolution
- 800x480 pixel
- Brightness
- 750 cd/m²
- Contrast
- 1000:1
- Operating temp.
- -30/+80 °C
- Width
- 147.0 mm
- Height
- 104.0 mm
- Depth
- 4.88 mm
- Interface
- I2C
- TFT with Touch.
- Y
- Viewing angle
- 80/80/8080 u/d/l/r
- Backlight Sys.
- LED White
- Response time
- 30 ms
- Display Type
- TFT
- Inverter
- N Y/N
- TFT connector
- N
- TFT Fit.Plug
- N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.