RFC570S-AIW-DNS


image shown is a representation only
Description:
5,7 MONO TFT + TOUCH
Supplier:
Raystar
Matchcode:
RFC570S-AIW-DNS
Rutronik No.:
DISCO4764
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 5,7 inch
- Resolution
- 320x240 pixel
- Brightness
- 700 cd/m²
- Contrast
- 800:1
- Operating temp.
- -20 +70 °C
- Width
- 160,00 mm
- Height
- 109,00 mm
- Depth
- 8,5 mm
- TFT with Touch.
- Y
- Viewing angle
- 60606050 u/d/l/r
- Backlight Sys.
- LED
- Display Type
- TFT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Colours
- Mono
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- Japan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.