REX128128AYAP3N00000


image shown is a representation only
Description:
OLED passive REX128128AYAP3N
Supplier:
Raystar
Matchcode:
REX128128AYAP3N00000
Rutronik No.:
DISOL1067
Unit Pack:
1
MOQ:
11
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Outline Dim.
- 33,8x36,5 mm
- Viewing area
- 26.9×28,9 mm
- Resolution
- 128x128
- Technology
- OLED yell.
- Module type
- COG
- Display mode
- passive
- Operating temp.
- -40 to +80 °C
- Colour
- 80
- Connection
- default
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Viewing angle
- 160°
- ECCN
- EAR99
- Customs Tariff No.
- 85249200000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.