REX012864GYPP3N00000


image shown is a representation only
Description:
OLED passiv REX012864GYPP3N0000
Supplier:
Raystar
Matchcode:
REX012864GYPP3N00000
Rutronik No.:
DISPL5335
Unit Pack:
1
MOQ:
11
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Outline Dim.
- 60x37x2,15 mm
- Viewing area
- 55.01x27.5 mm
- Resolution
- 128x64
- Technology
- OLED
- Module type
- COG
- Display mode
- passive
- Operating temp.
- -40 to +80 °C
- Colour
- no
- Connection
- FPC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Viewing angle
- 179°
- ECCN
- EAR99
- Customs Tariff No.
- 85249200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.