REX002002AYPP5N00000
image shown is a representation only
Description:
OLED passive REX002002AYPP5N000
Supplier:
Raystar
Matchcode:
REX002002AYPP5N00000
Rutronik No.:
DISPL5363
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resolution
- 20x2
- Technology
- OLED yello
- Module type
- OLED
- Display mode
- passive
- Operating temp.
- -40 to +80 °C
- Colour
- NO
- Connection
- FPC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Viewing angle
- 179°
- ECCN
- EAR99
- Customs Tariff No.
- 85249200000
- Country
- China
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.