RC2002A-FHW-JSX


image shown is a representation only
Description:
LCD passiv M RC2002A-FHW-JSX
Supplier:
Raystar
Matchcode:
RC2002A-FHW-JSX
Rutronik No.:
DISPL5562
Unit Pack:
1
MOQ:
11
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resolution
- 20x2
- Technology
- LCD
- Module Type
- module/COB
- Display mode
- FSTN pos.
- Viewing Area
- 85.0x18.6 mm
- Outline Dim.
- 116.0x37.0 mm
- Viewing angle
- 06:00
- Operating temp.
- -20 to +70 °C
- Backlight
- White LED
- Connection
- Pin
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.