MB85RS512TYPNF-G-BCE1


image shown is a representation only
Description:
FRAM SPI 512Kb 64Kx8 SOP8 Automotive
Supplier:
RAMXEED
Matchcode:
MB85RS512TYPNF-G-BCE1
Rutronik No.:
ICPROM10993
Unit Pack:
85
MOQ:
85
package:
SOP8
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- SPI FRAM
- Density
- 512K bit
- Organisation
- 64Kx8
- Package
- SOP8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 125 °C
- U(cc)min
- 1,8 V
- U(cc)max
- 3,6 V
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Customs Tariff No.
- 85423290000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.