MB85RS512TPNF-G-JNERE1


image shown is a representation only
Description:
FRAM SPI 512Kb 64Kbx8 SOP8
Supplier:
RAMXEED
Matchcode:
MB85RS512TPNF-G-JNERE1
Rutronik No.:
ICPROM10982
Unit Pack:
1500
MOQ:
1500
package:
SOP8
Packaging:
REEL
- Type
- SPI FRAM
- Density
- 512K bit
- Organisation
- 64KBX8
- Package
- SOP8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- U(cc)min
- 1,8 V
- U(cc)max
- 3,6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.