MB85RC04PNF-G-JNERE1


image shown is a representation only
Description:
FRAM I²C 4Kb 512x8 SOP8
Supplier:
RAMXEED
Matchcode:
MB85RC04PNF-G-JNERE1
Rutronik No.:
ICPROM10963
Unit Pack:
1500
MOQ:
1500
package:
SOP8
Packaging:
REEL
- Type
- I2C
- Density
- 4K bit
- Organisation
- 512x8
- Package
- SOP8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- U(cc)min
- 2,7 V
- U(cc)max
- 3,6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85423290000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.