MB85R1001ANC-GE1


image shown is a representation only
Description:
FRAM 1Mb 128Kx16 TSOP48
Supplier:
RAMXEED
Matchcode:
MB85R1001ANC-GE1
Rutronik No.:
ICPROM10987
Unit Pack:
128
MOQ:
128
package:
TSOP48
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PARALLEL
- Density
- 1M bit
- Organisation
- 128KX16
- Package
- TSOP48
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- U(cc)min
- 3,0 V
- U(cc)max
- 3,6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Customs Tariff No.
- 85423290000
- Country
- Japan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.