IB-AC729
RAIDSONIC

image shown is a representation only
Description:
2.5" HDD Adapter - 7mm to 9.5mm
Supplier:
Matchcode:
IB-AC729
Rutronik No.:
DISPER1543
Unit Pack:
1
MOQ:
1
package:
INDIVIDUAL
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Description 1
- SATA
- Description 2
- SATA
- Automotive
- NO
- Package
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 84733080000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.