W9009C


image shown is a representation only
Description:
Low loss Mini Coax Jumper
Supplier:
PULSE a YAGEO company
Matchcode:
W9009C
Rutronik No.:
CABLE3863
Unit Pack:
20
MOQ:
880
Packaging:
BAG
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Family
- RF CAB ASS
- Brand
- Coaxial
- Termin.port A
- SMA
- Termin.port B
- U.FL
- Cable length
- 229 mm
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.