W5105


image shown is a representation only
Description:
868MHz Dipole Ant with coax feed
Supplier:
PULSE a YAGEO company
Matchcode:
W5105
Rutronik No.:
WIREAC2556
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Antenna type
- Hole M.
- Standard
- ISM
- Frequency
- 860-876 M Hz
- Connector (1)
- IPEX/U.FL
- Cable type
- MC1.13
- Impedance
- 50 Ohm
- Size
- 192 mm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.