W5029RPG


image shown is a representation only
Description:
2,4/5GHz External R/A RP-SMA/m
Supplier:
PULSE a YAGEO company
Matchcode:
W5029RPG
Rutronik No.:
WIREAC2768
Unit Pack:
20
MOQ:
500
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Connector
- Standard
- 2,4/5GHz
- Frequency
- 2,4/5 G Hz
- Cable type
- RP-SMA/m
- Impedance
- 50 Ohm
- Size
- 76 mm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.