W5017


image shown is a representation only
Description:
Stick 868-928MHz Dipole Antenna
Supplier:
PULSE a YAGEO company
Matchcode:
W5017
Rutronik No.:
WIREAC3158
Unit Pack:
20
MOQ:
340
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Connector
- Frequency
- 868-928M Hz
- Connector (1)
- SMA/m
- Cable length
- 179 mm
- Impedance
- 50 Ohm
- Gain
- 0.9 dB
- Packaging
- TRAY
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.