W5001


image shown is a representation only
Description:
STICK ANTENNA RP-SMA/m IP65
Supplier:
PULSE a YAGEO company
Matchcode:
EXTERNAL OUTDOOR ANT. 2,4GHZ
Rutronik No.:
WIREAC2172
Unit Pack:
1
MOQ:
340
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Connector
- Standard
- 2,4/5GHz
- Frequency
- 2,4 G Hz
- Connector (1)
- RP-SMA
- Impedance
- 50 Ohm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.