W3929B0100


image shown is a representation only
Description:
W3929B FPC 5G U.FL 619-3900MHz
Supplier:
PULSE a YAGEO company
Matchcode:
W3929B0100
Rutronik No.:
WIREAC2571
Unit Pack:
10
MOQ:
540
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- FPC
- Standard
- 5G
- Frequency
- 619-3900 M Hz
- Connector (1)
- IPEX/U.FL
- Cable type
- MC1.13
- Cable length
- 100 mm
- Impedance
- 50 Ohm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.