W3907B0100


image shown is a representation only
Description:
Internal FPC Antenna LTE Div.
Supplier:
PULSE a YAGEO company
Matchcode:
W3907B0100
Rutronik No.:
WIREAC2143
Unit Pack:
1
MOQ:
590
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- FPC
- Standard
- LTE
- Frequency
- 698-3600 M Hz
- Cable type
- AWG 1.13mm
- Cable length
- 100 mm
- Impedance
- 50 Ohm
- Size
- 110 mm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.